Kemet T356G106M035AT4625 technical specifications.
| Capacitance | 10uF |
| Diameter | 6.3mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 11.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | T35X |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356G106M035AT4625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.