Kemet T356J476K16 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 5.6uA |
| Length | 14mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356J476K16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.