The T363A104K050AS7305 is a tantalum capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a dissipation factor of 3% and an ESR of 26 ohms. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 500nA. It is available in a radial termination with a lead diameter of 0.64mm and a lead pitch of 6.35mm.
Kemet T363A104K050AS7305 technical specifications.
| Capacitance | 100nF |
| Diameter | 4.45mm |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 8.89mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363A104K050AS7305 to view detailed technical specifications.
No datasheet is available for this part.