The T363A104M050AS7301 is a 100nF tantalum capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial termination and is available in quantities of 1500 per reel. The Kemet T363 series is not RoHS compliant.
Kemet T363A104M050AS7301 technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 8.89mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T363 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363A104M050AS7301 to view detailed technical specifications.
No datasheet is available for this part.