Kemet T363C107K016AS technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 6.35mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Length | 15.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363C107K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.