Kemet T363C686M015AS7305 technical specifications.
| Capacitance | 68uF |
| Diameter | 8.89mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 15.49mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 8.2uA |
| Length | 15.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | T363 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363C686M015AS7305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.