Kemet T363D157K015AS7305 technical specifications.
| Capacitance | 150uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Height | 18.8mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363D157K015AS7305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.