The T368D107M015AS7303 is a tantalum capacitor with a capacitance of 100uF and a voltage rating of 20V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration and is available in quantities of 500. It is not RoHS compliant.
Kemet T368D107M015AS7303 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T368 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T368D107M015AS7303 to view detailed technical specifications.
No datasheet is available for this part.