The T369A104K050AS7301 is a tantalum capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a dissipation factor of 3% and an equivalent series resistance of 26 ohms. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 500nA. It is available in a radial package with a lead diameter of 0.51mm and a lead pitch of 3.18mm.
Kemet T369A104K050AS7301 technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T369 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T369A104K050AS7301 to view detailed technical specifications.
No datasheet is available for this part.