The T369A104K050AS7305 is a 100nF tantalum capacitor with a 50V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a height of 8.89mm and a lead diameter of 0.51mm. It has a lead pitch of 3.18mm and a leakage current of 500nA. The capacitor is manufactured by Kemet and is packaged in quantities of 2500 on a tape and reel.
Kemet T369A104K050AS7305 technical specifications.
| Capacitance | 100nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 26R |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | T369 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T369A104K050AS7305 to view detailed technical specifications.
No datasheet is available for this part.