Kemet T370D685M025AT7374 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T370D685M025AT7374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.