Kemet's T409C105K025CC4250 is a 1uF ceramic capacitor with a 10% tolerance, operating within a temperature range of -55°C to 125°C. It features a C-case package with a flat construction, measuring 1.27mm in depth and 5.08mm in length. The capacitor has an equivalent series resistance (ESR) of 6.5 ohms. It is not radiation hardened and is not RoHS compliant, but meets the MIL-PRF-55365 military standard.
Kemet T409C105K025CC4250 technical specifications.
| Capacitance | 1uF |
| Package/Case | C |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T409C105K025CC4250 to view detailed technical specifications.
No datasheet is available for this part.