This 1uF ceramic capacitor is constructed with flat construction and features a maximum operating temperature of 125°C. It has a tolerance of 5% and is packaged in an E-case. The capacitor has an equivalent series resistance of 60mR. Operating temperatures range from -55°C to 125°C. The component is not radiation hardened and is not RoHS compliant. It is packaged on a tape and reel.
Kemet T409E105J050BC technical specifications.
| Capacitance | 1uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T409E105J050BC to view detailed technical specifications.
No datasheet is available for this part.