Kemet's T409G106K025CB4252 is a 10uF capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a G-case with a depth of 2.79mm and a height of 2.79mm. It is constructed as a flat type and is RoHS compliant. The capacitor has an equivalent series resistance (ESR) of 1.4 ohms. It is available in tape and reel packaging and is not radiation hardened.
Kemet T409G106K025CB4252 technical specifications.
| Capacitance | 10uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T409G106K025CB4252 to view detailed technical specifications.
No datasheet is available for this part.