This 47uF capacitor features a flat construction in an H-case package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-PRF-55365 and is packaged in tape and reel format. The capacitor is RoHS compliant and has a tolerance of 20%. Its ESR (Equivalent Series Resistance) is 900mR.
Kemet T409H476M010BB technical specifications.
| Capacitance | 47uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T409H476M010BB to view detailed technical specifications.
No datasheet is available for this part.