The T429A105K015BC4251 is a 1uF capacitor with a tolerance of 10%. It features a flat construction and is packaged in a tape and reel format. The component operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-55365 military standard. The equivalent series resistance (ESR) is 7.5 ohms.
Kemet T429A105K015BC4251 technical specifications.
| Capacitance | 1uF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T429A105K015BC4251 to view detailed technical specifications.
No datasheet is available for this part.