Kemet's T429E106K015BC4250 is a 10uF ceramic capacitor with a maximum operating temperature of 125°C and a tolerance of 10%. It has a package case style of E and a construction type of flat. The capacitor is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant. The capacitor measures 5.08mm in length, 1.27mm in height, and 2.54mm in depth.
Kemet T429E106K015BC4250 technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T429E106K015BC4250 to view detailed technical specifications.
No datasheet is available for this part.