The T429E106K015BC4252 is a 10uF capacitor with a 10% tolerance, packaged in an E-case with a flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not radiation hardened and is not RoHS compliant. It is packaged in tape and reel and meets the MIL-PRF-55365 military standard.
Kemet T429E106K015BC4252 technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T429E106K015BC4252 to view detailed technical specifications.
No datasheet is available for this part.