This 10uF capacitor features a flat construction and is packaged in an E-case. It operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-55365. The capacitor is available on tape and reel for convenient handling.
Kemet T429E106K020BC4250 technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T429E106K020BC4250 to view detailed technical specifications.
No datasheet is available for this part.