The T491C105K050AS7280 is a 1uF ceramic capacitor with a 50V voltage rating and 10% tolerance. It is available in a 2412 case code and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is packaged in tape and reel quantities of 3000.
Kemet T491C105K050AS7280 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C105K050AS7280 to view detailed technical specifications.
No datasheet is available for this part.