Datasheets.com
Datasheets.com
Tantalum Capacitor 15uF 20V 20% SMD 1.7R 125C
Kemet

T491C156M020AT

Tantalum Capacitor 15uF 20V 20% SMD 1.7R 125C

Solid Tantalum Capacitor, 15µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 1.7Ω ESR and 6µA leakage current, operating across a -55°C to 125°C temperature range. This surface mount component is housed in a 6032 metric case (6mm x 3.2mm x 2.8mm) with inward L terminations, suitable for general-purpose applications. Packaged on tape and reel, it is lead-free and RoHS compliant.

PackageMolded
Capacitance15uF
Voltage Rating20V
MountingSurface Mount
Quick Jump:

Technical Specifications

Kemet T491C156M020AT technical specifications.

General

Capacitance
15uF
Case Code (Imperial)
2312
Case Code (Metric)
6032
Package/Case
Molded
Construction
Flat
Depth
3.2mm
Dielectric Material
Tantalum
Dissipation Factor
6%
ESR (Equivalent Series Resistance)
1.7R
Features
General Purpose
Height
2.8mm
Height - Seated (Max)
0.11inch
Lead Free
Lead Free
Leakage Current
6uA
Length
6mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Package Quantity
1
Packaging
Tape and Reel
Polarity
Polar
Radiation Hardening
No
RoHS Compliant
Yes
Series
T491
Termination
SMD/SMT
Tolerance
20%
Voltage Rating
20V
DC Rated Voltage
20V
Weight
0.005291oz
Width
0.126inch

Compliance

RoHS
Compliant

Datasheet

Kemet T491C156M020AT Datasheet

Download the complete datasheet for Kemet T491C156M020AT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.