Solid Tantalum Capacitor, 100µF capacitance, 2.5V DC voltage rating, and 10% tolerance. Features a 3.5mm x 2.8mm x 1.2mm SMD/SMT package with a 3.9Ω ESR and 24% dissipation factor. Operates from -55°C to 125°C, constructed with a molded tantalum dielectric. Supplied on tape and reel, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T491T107K2R5AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 24% |
| ESR (Equivalent Series Resistance) | 3.9R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491T107K2R5AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.