The T493A225M020BC6110 is a 1206 SMD/SMT ceramic capacitor from Kemet with a capacitance of 2.2uF and a voltage rating of 20V. It has a dissipation factor of 6% and an equivalent series resistance of 7 ohms. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. It is available in a package quantity of 2000 and is packaged in tape and reel.
Kemet T493A225M020BC6110 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 1.8mm |
| Leakage Current | 400nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T493A225M020BC6110 to view detailed technical specifications.
No datasheet is available for this part.