The T493D107K016BH6410 is a 100uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has an ESR of 0.7 and a leakage current of 16. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, suitable for surface mount applications with an inward L termination style.
Kemet T493D107K016BH6410 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 16uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493D107K016BH6410 to view detailed technical specifications.
No datasheet is available for this part.