
The T494A155K025AG capacitor from Kemet features a capacitance of 1.5uF with a dissipation factor of 6% and an equivalent series resistance of 3 ohms. It is constructed in a molded package with dimensions of 1.6mm depth and 3.2mm length. The component is polar and RoHS compliant, suitable for use in a wide operating temperature range of -55°C to 125°C.
Kemet T494A155K025AG technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494A155K025AG to view detailed technical specifications.
No datasheet is available for this part.
