Kemet T494D156K016AH technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494D156K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.