
The T495C107K006ASE150 is a 100uF capacitor with a 10% tolerance and 150mR equivalent series resistance. It has a voltage rating of 6.3V and is designed for surface mount applications. The capacitor is available in a 2412 case code and is packaged on tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet T495C107K006ASE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T495C107K006ASE150 to view detailed technical specifications.
No datasheet is available for this part.
