Cap Tant Solid 47uF 10V F CASE 20% (5.59 X 3.43 X 1.78mm) Inward L SMD 1.5 Ohm 125°C Medical T/R
Kemet T497F476M010AB64157280 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 4.7uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T497F476M010AB64157280 to view detailed technical specifications.
No datasheet is available for this part.