Kemet T510X337M010AT030 technical specifications.
| Capacitance | 330uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 35mR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T510X337M010AT030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.