
The T513E687M006BT6410 is a 680uF capacitor with a 6.3V DC rated voltage and a maximum operating temperature of 125°C. It is packaged in a 2924 case, suitable for surface mount technology (SMT) applications. The capacitor has a dissipation factor of 6% and an equivalent series resistance (ESR) of 23 milliohms. It is RoHS compliant and available in quantities of 500 per reel.
Kemet T513E687M006BT6410 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513E687M006BT6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.