
The T513E687M006BT6430 is a 680uF capacitor with a DC rated voltage of 6.3V and a maximum operating temperature of 125°C. It is packaged in a 2924 case and is available in quantities of 500. The capacitor is RoHS compliant and has a tolerance of 20%. It is designed for surface mount technology and is suitable for use in a variety of applications.
Kemet T513E687M006BT6430 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513E687M006BT6430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.