This 100nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 2917 case and is suitable for surface mount applications. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 23 milliohms. It is RoHS compliant and packaged in tape and reel quantities of 500. The capacitor's dimensions are 7.3mm in length and 4.3mm in width.
Kemet T513X108M004BK6210 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513X108M004BK6210 to view detailed technical specifications.
No datasheet is available for this part.