The Kemet T520B107M002ATE040 is a 100uF SMD/SMT capacitor with a 2V voltage rating and 10% dissipation factor. It has an equivalent series resistance of 40mR and a maximum operating temperature of 105°C. The capacitor is packaged in a 1411 case and has a tolerance of 20%. It is available in quantities of 2000 and is packaged on a tape and reel.
Kemet T520B107M002ATE040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 2.1mm |
| Leakage Current | 94uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M002ATE040 to view detailed technical specifications.
No datasheet is available for this part.