
The T520B107M003ADISC is a 100uF tantalum capacitor with a 3V voltage rating and 70mR equivalent series resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1411 case, measures 3.5mm in length and 2.8mm in width, and has a height of 2.1mm. It is available in quantities of 2000 and is packaged in tape and reel.
Kemet T520B107M003ADISC technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2.1mm |
| Leakage Current | 30uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B107M003ADISC to view detailed technical specifications.
No datasheet is available for this part.
