
Kemet's T520B336M010ADISCZ is a 33uF capacitor with a 10V voltage rating, 20% tolerance, and 40mR ESR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a 1411 case code and is packaged in tape and reel quantities of 2000. It measures 2.1mm in height, 3.5mm in length, and 2.8mm in width.
Kemet T520B336M010ADISCZ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 2.1mm |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520B336M010ADISCZ to view detailed technical specifications.
No datasheet is available for this part.
