
The T520D687M006ATE015 is a 680uF capacitor with a tolerance of 20% and a voltage rating of 6.3V. It has a case code of 2917 and is packaged in a SMD/SMT termination. The capacitor is available in a quantity of 500 and is packaged on a tape and reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 3.1mm in height, 4.3mm in width, and 7.3mm in length.
Kemet T520D687M006ATE015 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D687M006ATE015 to view detailed technical specifications.
No datasheet is available for this part.
