
The T520V337M003ADISCZZ is a 330uF tantalum capacitor with a 3V voltage rating. It features a 2917 case and is available in a tape and reel packaging configuration with a quantity of 1000. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It exhibits a leakage current of 99uA and a ripple current of 900mA. The ESR (Equivalent Series Resistance) is 15mR, and the tolerance is 20%.
Kemet T520V337M003ADISCZZ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Leakage Current | 99uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V337M003ADISCZZ to view detailed technical specifications.
No datasheet is available for this part.
