
The T520X687M004ADISC is a 680uF capacitor with a 4V voltage rating and 20% tolerance. It has a low ESR of 15mR and a leakage current of 272uA. The capacitor is available in a 2917 package, suitable for surface mount applications, and is rated for operation between -55°C and 105°C. It is packaged in tape and reel quantities of 500 units.
Kemet T520X687M004ADISC technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.3mm |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520X687M004ADISC to view detailed technical specifications.
No datasheet is available for this part.
