
The T520X687M004ADISCZ is a 680uF capacitor with a 20% tolerance and a voltage rating of 4V. It is available in a 2917 package with a SMD/SMT termination and is packaged in tape and reel quantities of 500. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a low ESR of 35mR and a low leakage current of 272uA.
Kemet T520X687M004ADISCZ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4.3mm |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520X687M004ADISCZ to view detailed technical specifications.
No datasheet is available for this part.
