Surface mount tantalum capacitor, polarized, solid polymer construction, offering 680µF capacitance with a ±20% tolerance. Features a 4V DC rated voltage, 25mΩ ESR, and 3.1A ripple current capability. Operates across a -55°C to +105°C temperature range. Housed in a 2917 (7343 metric) case code with SMD/SMT termination.
Kemet T520Y687M004ATE025 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 4mm |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520Y687M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.