Kemet T525B336M010ATE technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Height | 2.1mm |
| Length | 3.5mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | T525 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T525B336M010ATE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.