
Kemet's T543X108K003ATS0157280 is a 1000uF surface mount tantalum capacitor with a 3VDC working voltage and 10% capacitance tolerance. It has a construction of flat type and a maximum operating temperature of 105 degrees Celsius. The capacitor has a leakage current of 300 microamps and an equivalent series resistance of 0.015 ohms. It is designed for use in surface mount applications and has a product size of 7.3 x 4.3 x 4 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T543X108K003ATS0157280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.58816 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 1000uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 300uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543X108K003ATS0157280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.