Kemet VRR40V103KWA technical specifications.
| Capacitance | 10nF |
| Height | 0.65inch |
| Lead Pitch | 0.6inch |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 17 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet VRR40V103KWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.