Kemo B048 technical specifications.
| Length | 56mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Output Current | 3A |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo B048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.