Kemo FG015 technical specifications.
| Height | 33mm |
| Length | 190mm |
| Power Supply | 6V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo FG015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.