Kemo G010 technical specifications.
| Color | Black |
| Height | 45mm |
| Length | 135mm |
| Material | PVC |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
