Kemo G020 technical specifications.
| Color | Black |
| Height | 28mm |
| Length | 72mm |
| Material | PVC |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.