Kemo G029 technical specifications.
| Color | Black |
| Height | 63mm |
| Length | 72mm |
| Material | Thermoplastic |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.