Kemo G02B technical specifications.
| Color | Black |
| Height | 39mm |
| Length | 123mm |
| Material | PVC |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.