Kemo G03B technical specifications.
| Package/Case | 104 |
| Color | Black |
| Height | 30mm |
| Length | 104mm |
| Material | PVC |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemo G03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
